
FPMA-DTBW910
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Tilt angle: 0 - 180°
- Swivel angle range: 0 - 270°
- Maximum weight (capacity): 12 kg
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Screen size compatibility: "254 - 660.4 mm (10 - 26"")"
- Colour of product: Cream
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
130°
- Swivel range (right)
130°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
14 cm
- Width
12 cm
- Height
23 cm
- Depth
12 cm
- Factory colour
Silver
- Weight
2 kg
- Dim
(W x H x D) 12 x 23 x 12 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285907 FPMA-DTBW910
Warranty Terms
Warranty Terms 1285907 FPMA-DTBW910
Description
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.

