FPMA-LIFT100
The NewStar adapter, model FPMA-LIFT100, allows to adjust the height of a flatscreen. This adapter fits to all mounts with VESA75 or VESA100. Ideal to combine with wall mounts, desk mounts, and ceiling mounts. Combinations with the keyboard tray are …
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar adapter, model FPMA-LIFT100, allows to adjust the height of a flatscreen. This adapter fits to all mounts with VESA75 or VESA100. Ideal to combine with wall mounts, desk mounts, and ceiling mounts. Combinations with the keyboard tray are …
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
- Colour of product: Silver
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Quantity: 1
- Maximum weight (capacity): 12 kg
- Height: 15 cm
Compatible with (series) | Universal |
---|---|
Colour | Silver |
Max. load capacity | 12 kg |
Weight | 1 kg |
Width | 12.5 cm |
Height | 23 cm |
Depth | 3 cm |
Dim | (W x H x D) 12.5 x 23 x 3 cm |
Product type | Display wall bracket |
Documents & Downloads
FPMA-LIFT100
The NewStar adapter, model FPMA-LIFT100, allows to adjust the height of a flatscreen. This adapter fits to all mounts with VESA75 or VESA100. Ideal to combine with wall mounts, desk mounts, and ceiling mounts. Combinations with the keyboard tray are also possible. The height is in one (1) cm steps up to 15 centimeters adjustable. This offers maximum height range for the best viewing position. The FPMA-LIFT100 is suitable for screens up to 27" (68 cm). Weight capacity is 12 kg per screen. This product is suitable for screens with a VESA hole pattern 75x75 or 100x100 mm. Do you have a different (larger) hole pattern, you can solve this with one of our VESA conversion plates.
Highlights & Details
- Flat screen adapter for mockery adjustment
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions