Franklin Digital reading pen Klassensatz Anybook 2 German 1 Set
The AnyBook Audio Pen is a pen-shaped speech output device that allows you to tone up books, pictures, worksheets, and even items. Recording and playback are done by touching the code stickers with the audio pen. The stickers can be assigned to new r…
The AnyBook Audio Pen is a pen-shaped speech output device that allows you to tone up books, pictures, worksheets, and even items. Recording and playback are done by touching the code stickers with the audio pen. The stickers can be assigned to new r…
Class set 5 xAnybook audio pin plus sticker set
The AnyBook Audio Pen is a pen-shaped speech output device that allows you to tone up books, pictures, worksheets, and even items. Recording and playback are done by touching the code stickers with the audio pen. The stickers can be assigned to new recordings as often as required – so your AnyBook is 100% customizable and always sets the most up-to-date and the needs of the children. The AnyBook Audio Pen offers learning support in all phases of learning language and speech skills. Due to the high motivation and the playful learning effect, frequent repetitions are guaranteed and also possible without the help of adults. Especially in children with a high need for support in the language, in reading-spelling weakness (LRS), German as second language (DaZ), autism, aphasie, The AnyBook is used for intellectual impairments and supported communication (UK). Numerous primary and secondary schools already use the AnyBook Audio Pen as a learning aid. Find plenty of application ideas and teaching materials for free download. All materials are tried and tested and come directly from AnyBook users.
This text is machine translated.
Highlights & Details
- Class set with 5 audio pins and numerous stickersThe ideal starter set for schools, Caritas, funding associations, tutoring organizations, logopädie and language healing practicesConsists of 5x AnyBook audio pen (DRP5100) and 1x yellow sticker set (M727)
Facts
- 5x AnyBook audio pins each with 200 hours recording and playback capacity5x 200 paper stickers with identical codes, which can play the same pictures at different places5x 80 film stickers with identical codes, which can play back the same recordings via posters or other colored backgrounds5x 120 pre-toned stickers with sound effects as well as practical control stickers 2160 additional smaller paper stickers with different codesMore than 2,500 recordings can be played back in total! All code stickers can be laminated for permanent use, can be wiped and can be replayed as often as required.
Delivery
- 5 x DRP5100 audio pin
- M727 Sticker set yellow
- Storage case.
Comments
Customer reviews
Similar products
See and discover other items from category Electronic Translators