Franzis Verlag Mach's einfach: Maker Kit für Raspberry Pi 67063 Maker kit 14 years and over
ALREADY EXPERIMENTING TODAY?The Raspberry Pi opens up the world of electronics for computer-inspired hobbyists, but even beginners can find their way quickly. The GPIO interface invites you to electronics projects. This learning package will help you…
- Warranty: 24 months
- Manufacturer: Franzis Verlag
ALREADY EXPERIMENTING TODAY?The Raspberry Pi opens up the world of electronics for computer-inspired hobbyists, but even beginners can find their way quickly. The GPIO interface invites you to electronics projects. This learning package will help you…
- Warranty: 24 months
- Manufacturer: Franzis Verlag
Technical data
Age category | 14 years and over |
---|---|
Topic range | Raspberry Pi |
Product type | Maker kit |
Make it easy: Kit for Raspberry Pi
ALREADY EXPERIMENTING TODAY?
The Raspberry Pi opens up the world of electronics for computer-inspired hobbyists, but even beginners can find their way quickly. The GPIO interface invites you to electronics projects. This learning package will help you discover the basics of electronics and learn how to program the Raspberry Pi in Python and connect electronics to the GPIO.
This text is machine translated.
Highlights & Details
- For all current models!
- 20 well-described applications
- Stimulates your own ideas
Facts
- 2x plug board
- 7-segment display (4-digit)
- 4x button
- Piezo sound transducers
- 12x GPIO connection cable
- red LED
- Yellow LED
- LED green
- LED blue
- Resistance 10 kOhm
- Resistor 1 kOhm
- 8x resistors 220 Ohm
- Insulated jumper wire, approx. 1 m.
Delivery
- 41 components
- 192-pages manual
- Warranty: 24 months
- Manufacturer: Franzis Verlag
Comments
Raspberry Pi is also requiredNot suitable for children under 14 years of age!
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electric Kits, Electronic Kits