Friwo 1890650 Bench PSU (fixed voltage) 12 V DC 3.8 A 45.6 W
Universal power supply for worldwide use. International use through the connection of different power lines.
This text is machine translated.
Universal power supply for worldwide use. International use through the connection of different power lines.
This text is machine translated.
Friwo 1890650 Bench PSU (fixed voltage) 12 V DC 3.8 A 45.6 W
Universal power supply for worldwide use. International use through the connection of different power lines.
This text is machine translated.
Highlights & Details
- Medical grade; compliant to EN 60601
- Friwo order no. 1890650
- Output: , 3.8A, via
- Input: 100 - 240V AC via IEC C8 Socket (IEC 320)
- Technology: Switched Mode
- EuP Step 2
Facts
- Universal power supply for worldwide use
- Emc Meets EN 60601-1-2: 12/2007
- Surrounding temperature: 0 to +40 °C
- 1.83 m connection cable with universal connector for DC plugs.
Delivery
- Power supply with EURO-power cable
- 5.5 x 2.1 x 11.5 mm and 5.5 x 2.5 x 11.5 mm.
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units