FSP Group PPA5008601 PC power supply unit 500 W ATX 80 PLUS Gold
The FSP Twin PRO is a redundant power supply, which is designed for standard ATX or PS2 housing. No front-end holding device is required. An ideal application area is mail, web or home server. The hot-swappable design of the modules provides for a st…
The FSP Twin PRO is a redundant power supply, which is designed for standard ATX or PS2 housing. No front-end holding device is required. An ideal application area is mail, web or home server. The hot-swappable design of the modules provides for a st…
FSP TWINS PER 500 POWER SUPPLY
The FSP Twin PRO is a redundant power supply, which is designed for standard ATX or PS2 housing. No front-end holding device is required. An ideal application area is mail, web or home server. The hot-swappable design of the modules provides for a stable power supply. If one power supply fails, the other power supply immediately takes over the complete power supply. From now on you do not have to worry about a power interruption in the PC / server operation.
This text is machine translated.
Highlights & Details
- Power supply unit output 500 W
- PCI-Express (6+2-Pin) 4x
- Cable management No
- 80 PLUS Gold
Facts
- Developed for ATX or PS2 housing
- Efficiency ≧ 90% under typical load
- Quiet and durable ball bearing 40 mm fan
- ribbon cable, ideal solution to save space in the housing.
- Powerful +12V-Single-Rail Design
- Japanese Electrolytic Capacitors
- 80 PLUS® 230V Internal Gold Certification
- conforms to ATX 12V and EPS 12V standards
- Full protection: OCP, OVP, SCP, OPP, OTP, FFP, UVP
Delivery
- Housing; 2 modules;
- 2 power cables; instructions
Comments
Customer reviews
Similar products
See and discover other items from category PC Power Supply Units