FTCAP GMB47304050080 Electrolytic capacitor Screw-type 47000 µF 40 V 20 % (Ø x H) 50 mm x 80 mm 1 pc(s)
Variants
10000 µF 100 V Screw-type 10000 µF 40 V Screw-type 10000 µF 63 V Screw-type 100000 µF 40 V Screw-type 100000 µF 63 V Screw-type 1500 µF 350 V Screw-type 22000 µF 100 V Screw-type 22000 µF 40 V Screw-type 22000 µF 63 V Screw-type 4700 µF 100 V Screw-type 47000 µF 100 V Screw-type 47000 µF 40 V Screw-type 47000 µF 63 V Screw-type 68000 µF 40 V Screw-type
These capacitors offer high current with small size. Long service life, with threaded terminals and bolt mounting.
- Warranty: 24 months
- Manufacturer: FTCAP
Variants
10000 µF 100 V Screw-type 10000 µF 40 V Screw-type 10000 µF 63 V Screw-type 100000 µF 40 V Screw-type 100000 µF 63 V Screw-type 1500 µF 350 V Screw-type 22000 µF 100 V Screw-type 22000 µF 40 V Screw-type 22000 µF 63 V Screw-type 4700 µF 100 V Screw-type 47000 µF 100 V Screw-type 47000 µF 40 V Screw-type 47000 µF 63 V Screw-type 68000 µF 40 V Screw-type
These capacitors offer high current with small size. Long service life, with threaded terminals and bolt mounting.
- Warranty: 24 months
- Manufacturer: FTCAP
Technical data
- Max. reverse polarity voltage: 2 V
- Insulation: Shrink sleeves
- Dielectric strength: 2500 V/AC
Type | Screw-type |
---|---|
Capacity (elec.) | 47000 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 50 mm x 80 mm |
(Ø) | 50 mm |
Height | 80 mm |
Type | GMB47304050080 |
Nominal voltage | 40 V |
Tolerance ± | 20 % |
Nominal voltage (details) | 40 V |
Capacity (elec.) | 47000 µF |
---|---|
Temperature range | -40 - +85 °C |
RoHS-compliant | Yes |
Max. temperature | +85 °C |
Min. temperature | -40 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
FTCAP GMB47304050080 Electrolytic capacitor Screw-type 47000 µF 40 V 20 % (Ø x H) 50 mm x 80 mm 1 pc(s)
These capacitors offer high current with small size. Long service life, with threaded terminals and bolt mounting.
Highlights & Details
- Screw fixing
- This text is machine translated.
Delivery
- Connection screws and fixing nuts.
- Warranty: 24 months
- Manufacturer: FTCAP
Comments
DIN 41332. IEC 384-4Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors