fuba DEK 217 Twin LNB No. of participants: 2 LNB feed size: 40 mm Grey
The FUBA DEK217 is a twin-LNB and for a satellite reception system with two nodes or two receivers.Through the use of high-quality housing materials, the DEK 217 guarantees an optimal wireless shielding, which can be used in combination with a Fuba-p…
The FUBA DEK217 is a twin-LNB and for a satellite reception system with two nodes or two receivers.Through the use of high-quality housing materials, the DEK 217 guarantees an optimal wireless shielding, which can be used in combination with a Fuba-p…
Fuba DEK217 Twin-LNB
The FUBA DEK217 is a twin-LNB and for a satellite reception system with two nodes or two receivers.
Through the use of high-quality housing materials, the DEK 217 guarantees an optimal wireless shielding, which can be used in combination with a Fuba-parabolic antenna excellent and interference-free reception quality with minimum noise level.
Of course, the DEK 217 for the reception in HDTV, 4K or 3D.
This text is machine translated.
Highlights & Details
- Optimum wireless shielding
- With integrated weather protection housing to protect the F-plug
- HDTV, 4K and 3D-compatible
Comments
Customer reviews
Similar products
See and discover other items from category LNBs