Fujifilm Instax Mini 90 Neo Red Instant camera Red, Silver Optical viewfinder, Built-in flash
Fujifilm Instax Mini 90 Neo Red: The world is waiting for you and your Neo RedWith the Instax Mini 90 Neo Red instant camera in retro design, customers can take pictures in their hands thanks to the long-term and double exposure function. It offers e…
- Warranty: 24 months
- Manufacturer: Fujifilm
Fujifilm Instax Mini 90 Neo Red: The world is waiting for you and your Neo RedWith the Instax Mini 90 Neo Red instant camera in retro design, customers can take pictures in their hands thanks to the long-term and double exposure function. It offers e…
- Warranty: 24 months
- Manufacturer: Fujifilm
Fujifilm Instax Mini 90 Neo Red instant camera
Fujifilm Instax Mini 90 Neo Red: The world is waiting for you and your Neo Red
With the Instax Mini 90 Neo Red instant camera in retro design, customers can take pictures in their hands thanks to the long-term and double exposure function. It offers experimental instant photography with intuitive operation - in this way one can concentrate fully on the motive and one's own creativity.
The Instax instant camera offers five motive programs. For example, the background can be optimally illuminated or the focus point of the camera can be set to infinite to focus on distant things. A special highlight: Double exposure as well as long-term exposure up to 10 seconds. The camera has a built-in tripod socket so that the images do not blur with long-term exposure. This is also the ideal prerequisite for instant pictures in the self-triggering mode. Exciting perspectives result from the photographer through two trigger buttons, with which one can comfortably record the motives in the portrait and landscape format.
Tripod socket:
For safe stand in long-term exposures and recordings in the self-timer mode.
Lithium-ion rechargeable battery
Always under power, quickly rechargeable and without memory effect.
Macro lens:
Through the in-built macro lens you can realize close-ups with a recording distance of 30 cm.
Intelligent flash
For optimum illumination of your image motives and backgrounds, red-eye reduction, can be switched off manually.
5 programs can be selected:
Party program for more illumination of backgrounds · Children's program for recording fast moving motives · Landscape program for focusing distant motives · Double exposure for displaying two different motives · Long-term exposure for atmospheric night shots.
This text is machine translated.
Highlights & Details
- Intelligent flash
- Lithium-ion rechargeable battery
- Tripod mount
Facts
- Film format 86 x 54 mm
- Image format 62 x 46 mm
- Lens: Extend/retract lens, f = 60 mm, f:12.7 aperture
- Viewfinder: Real optical viewfinder, 0.37 x, with target point and parallax adjustment for macro mode
- Recording range: Switching with motor between three ranges, 0.3 m to infinity
- Shutter speed: Programmable electronic triggering, 1.8 - 1/400 sec (macro mode: Aperture automatically fixed at F22, long-term exposure (B mode): Max. 10 sec shutter opening)
- Exposure control: Automatic, adjustment range (ISO 800): LV 5.0 – 15.5; Exposure compensation (brightness/darkening control): ± 2/3 EV, + 1 EV
- Built-in flash: Integrated automatic electron flash (with brightness adjustment) / fill flash (with brightness adjustment) / flash suppression / red eye reduction
- Additional functions: Exposure counter (number of unexposed images), macro mode, brightness control, self-timer, flash ON/OFF, mode selection switch (party / children / landscape / double and long-term exposure)
- Power supply: NP-45 A lithium-ion rechargeable battery
- Warranty: 24 months
- Manufacturer: Fujifilm
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Instant Cameras, Instant Picture Printers