Fujifilm Instax Square SQ 20 Instant camera Black
A real all-rounder: with the hybrid instant camera instax SQUARE SQ 20 can be any beautiful moment - dynamically or posend-in masterful recordings.Flash and flash functionThe instax SQUARE SQ20 is equipped with a built-in flash and 3 different flash …
- Warranty: 24 months
- Manufacturer: Fujifilm
A real all-rounder: with the hybrid instant camera instax SQUARE SQ 20 can be any beautiful moment - dynamically or posend-in masterful recordings.Flash and flash functionThe instax SQUARE SQ20 is equipped with a built-in flash and 3 different flash …
- Warranty: 24 months
- Manufacturer: Fujifilm
Instax Square SQ 20
A real all-rounder: with the hybrid instant camera instax SQUARE SQ 20 can be any beautiful moment - dynamically or posend-in masterful recordings.
Flash and flash function
The instax SQUARE SQ20 is equipped with a built-in flash and 3 different flash functions.
Autofocus Lens
With the powerful auto focus lens with 33.4 mm focal length and an aperture of 2.4 you can show off your motives perfectly capture.
Self-trigger function
Even the photographer is present on the picture! The self-trigger function provides enough time, so that you can place in front of the lens.
Two trigger
Thanks to the two triggers can be the instax SQUARE SQ 20 with both hands. And even in selfi it can be the trigger comfortably.
Adjusting wheel
Via the intuitive adjustment wheel are the camera functions can be selected quickly and easily.
2.7 inch TFT color LCD display
With the inch color display, you can select different image settings and recording modes and you will receive a detailed preview before exposure to your recordings. In addition, you can
The display control how many instant images you can before you need to insert a new movie ausbelichten.
Video function
With the motion mode can also be dynamic themes perfectly capture: with up to 15-second video recordings, you can easily hold motion sequences.
Video still image printing
Do you want to print an image from your video as an immediate picture? With the frame grab function, you can select the best motive of your video recording as still image and print.
Time Shift Collage
With the time-shift Collage function will you take in the rhythm of 0.2 to 2 seconds a total of four images are then combined to a collage. A great feature to capture situations from different angles and in an instant image to unite.
Collagen function
As the name suggests: with the collagen function, you can create collages. Bottom part of an image in random cut-outs or set for each segment another photo on as you like!
Split function
The Split function makes it possible to press several motifs on a instax immediately image. Here you can use between four different gradations select: vertical halved horizontally divided into three parts, Quartered or nine divided.
Vignetting
Let the corners of your motives light or dark - via the display, you can easily check the vignetting effect.
Filter Selection
With 18 different filters for photo recordings, you can make your motives exciting effects, such as skin bright ning, vintage, monochrome, Sepia, to different filter colors are available for selection. Also your videos can you with some image effects artistically designed.
Aperture correction
The instax SQUARE SQ 20 supplies even at different
Light conditions: your motives, you to excellent results/+3 brightness levels.
Long Time Exposure
With up to 10 seconds exposure time you can use Long Time Exposure function exciting effects.
Double Exposure
Dreamy, retro or simply two realities can be laid on top of each other:
With the double exposure function you can keep two motifs in a immediately. Via the color display you can view your work before you ausbelichtest.
Copying function
On the MicroSD/MicroSDHC card you both your pictures and videos from internal memory as well as camera foreign recordings are stored. So you can show off your best moments on
Other devices transfer or photos of other devices in the popular instant image format print.
Pressure feeler
At the push of a button, you can immediately print your pictures easily and comfortably.
Micro-USB-connection and MicroSD/MicroSDHC Slot
The instax SQUARE SQ 20 has a micro-USB port for outdoor aden of the battery as well as a MicroSD/MicroSDHC slot for storing images on a MicroSD/MicroSDHC card.
High-performance battery
A powerful lithium-ion battery provides long immediately picture fun without constant between charge.
This text is machine translated.
Highlights & Details
- Video function
- Video still image printing
- Collagen function
- TFT color LCD display
- Self-trigger function
Facts
- Type: Hybrid instant camera
- Lens focal length: 33.4 mm (small picture equivalent); aperture: F2.4; 4.0 x digital zoom
- Image sensor: CMOS Sensor with primary color filter, 1⁄5 inch
- Focus: 10 cm - infinite, Single Autofocus (TTL, with auxiliary light)
- Shutter speed: 1/7: 1060/500 - 1/2 second (car), a maximum of 10 seconds for long-term exposure
- Effective pixels: 1920 x 1920 px
- Exposure control: Manual exposure correction, automatic exposure control (TTL, Multi-spot measurement), ISO 100 - 1600
- Built-in flash: Automatic/manual; range approx. 50 cm - 8 m
- White balance: automatic
- Picture Effect: 18 different filter (for still images) brightness adjustment, Vignetting, 3 special video filter
- Recording modes: Standard, Double Exposure, long-time exposure, Split, collage, Time Shift Collage
- Self-timer: electronically controlled, approx. 2 seconds and approx. 10 seconds
- Memory: built-in memory for 50 photos or approx. 30 seconds video; expandable via MicroSD/MicroSDHC memory card: approx. 1000 photos/3 Minutes Video Pro 1 GB
- File system standard: DCF;EXIF Version 2.3, JPEG and video: 800 x 800 x 15 photo/s H.264 (without sound)
- Display: 2.7 inch TFT color LCD display
- Connection: Micro USB micro-B (for battery charging and data communication)
- Power supply: Lithium-ion rechargeable battery (built-in); Charging time: approx. 2-3 hours
- Dimensions: 119 mm x 127 mm x 50 mm (W x H x D)
- Weight: 390 g (without film, carrying strap and storage medium)
- Warranty: 24 months
- Manufacturer: Fujifilm
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Instant Cameras, Instant Picture Printers