Fujitsu FBR51ND06-W1 Automotive relay 6 V DC 25 A 1 change-over
Neutral monostabile. Newly designed PCB contactor with 25 A capacity. Very compact, excellent weight and space saving. Limited sparking ensures a long life. Resists vibration and dust, sealed.
- Warranty: 24 months
- Manufacturer: Fujitsu
Neutral monostabile. Newly designed PCB contactor with 25 A capacity. Very compact, excellent weight and space saving. Limited sparking ensures a long life. Resists vibration and dust, sealed.
- Warranty: 24 months
- Manufacturer: Fujitsu
Technical data
- Switching current (min.): 2 A
- Fall Time: 5 ms
- Response Time: 10 ms
- Coil rating: 600 mW
- Test voltage (s): Contact/coil 500 V eff
Type | FBR51ND06-W1 |
---|---|
Features | w/o elbow mount |
Coil nominal voltage | 6 V DC |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Connection | |
Switching voltage (max.) | 30 V AC , 30 V DC |
Switching current (max.) | 25 A |
Max. switching capacity | 280 W |
R(coil) | 60 Ω |
Min. temperature | -40 °C |
---|---|
Max. temperature | +80 °C |
Width | 12.3 mm |
Height | 14 mm |
Length | 15.7 mm |
Dim | (L x W x H) 15.7 x 12.3 x 14 mm |
RoHS-compliant | Yes |
Nominal voltage (details) | 6 V DC |
Switching capacity | 280 W |
Switching current | Max 25 A |
Type | FBR51ND06-W1 |
Contact type | 1 changeover contact |
Temperature range | -40 - +80 °C |
Product type | Automotive relay |
Documents & Downloads
Automotive power relay, 1-Pde UM, 25 A
Neutral monostabile. Newly designed PCB contactor with 25 A capacity. Very compact, excellent weight and space saving. Limited sparking ensures a long life. Resists vibration and dust, sealed.
- Warranty: 24 months
- Manufacturer: Fujitsu
Comments
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays