
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Signal relay FTR-B3, THT
Our service for you
Technical specifications
- Product type
PCB relay
- Type
FTR-B3 CA 12V
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
28.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1028 Ω
- Contact type
2 change-overs
- Contact material
AgAu
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
10.6 mm
- Width
7.2 mm
- Height
5.45 mm
- Dim
(L x W x H) 10.6 x 7.2 x 5.45 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Switching current
1 A
- Type
FTR-B3 CA 12V
Documents & Downloads
Datasheet
Datasheet 504391 Fujitsu FTR-B3 CA 12V PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504391 Fujitsu FTR-B3 CA 12V PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
Description
Wash-proof DIL subminiature relay, ideal for telecommunications and computing applications. Extremely low height of 5.45 mm, weight reduced to 0.8 g, only 87 mm ² in area. Double contacts provide high contact reliability
This text is machine translated.
This text is machine translated.




