Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
FTR-B3SA4.5Z
4.5 V DC
3.38 V DC
10.58 V DC
monostable, 1 coil
145 Ω
2 makers
AgNi+Au
220 V DC
250 V AC
2 A
30 W
62.5 VA
Solder pins
-40 °C
+85 °C
10.6 mm
7.2 mm
5.2 mm
(L x W x H) 10.6 x 7.2 x 5.2 mm
1 pc(s)
Yes
Datasheet 629462 Fujitsu FTR-B3SA4.5Z PCB relay 4.5 V DC 2 A 2 makers 1 pc(s)