Fujitsu FTR-LYCA012V PCB relay 12 V DC 6 A 1 change-over 1 pc(s)
5 mm slim mains isolation relay, IP67 washable. Coil/contact insulation resistance 4 kV/8 mm, temperature range –40 – +85°C.
- Warranty: 24 months
- Manufacturer: Fujitsu
5 mm slim mains isolation relay, IP67 washable. Coil/contact insulation resistance 4 kV/8 mm, temperature range –40 – +85°C.
- Warranty: 24 months
- Manufacturer: Fujitsu
Technical data
Type | FTR-LYCA012V |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 7.9 V DC |
Max. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 847 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 + Au |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
---|---|
Connection | Solder pins |
Electrical lifespan | 0.6 x 105 |
Durability | 1 x 107 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28 mm |
Width | 5 mm |
Height | 15 mm |
Dim | (L x W x H) 28 x 5 x 15 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Nominal voltage (details) | 12 V DC |
Switching capacity | (Resistive load) Max 1500 VA |
Switching current | 6 A |
Type | FTR-LYCA012V |
Product type | PCB relay |
Documents & Downloads
Mains relay-FTR-LY
5 mm slim mains isolation relay, IP67 washable. Coil/contact insulation resistance 4 kV/8 mm, temperature range –40 – +85°C.
- Warranty: 24 months
- Manufacturer: Fujitsu
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays