
Highlights & Details
Miniature high current relay, JS series
Our service for you
Technical specifications
- Product type
PCB relay
- Type
JS-24N-K
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2350 Ω
- Contact type
1 change-over
- Contact material
AgSnO2 + Au
- Switching voltage (max.)
150 V DC
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
192 W
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Response time
10 ms
- Electrical lifespan
50 x 10 3 cycles
- Durability
20 x 106 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
10 mm
- Height
12.5 mm
- Dim
(L x W x H) 29 x 10 x 12.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
250 mW
- Nominal voltage (details)
24 V DC
- Type
JS-24N-K
Documents & Downloads
Datasheet
Datasheet 502919 Fujitsu JS-24N-K PCB relay 24 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502919 Fujitsu JS-24N-K PCB relay 24 V DC 10 A 1 change-over 1 pc(s)









