Fuse SI FORM C 25 A DIN 72581 0913757 Phoenix Contact

  • Item no.: 446889
  • Manufacturer no.: 0913757
  • EAN: 4017918104016

Flat-type plug-in fuse, type C, color code: white, nominal current: 25 A

  • Item no.: 446889
  • Manufacturer no.: 0913757
  • EAN: 4017918104016

Flat-type plug-in fuse, type C, color code: white, nominal current: 25 A

Colour White
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 25 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Technical data

Colour White
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 25 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses