
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 7.55
-22 %
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
50 mm
- Width
45 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 45 x 30 mm
- Weight
72 g
- Material properties
Aluminium alloy
- Type
G101
Documents & Downloads
Datasheet
Datasheet 2356927 Gainta G101 Universal enclosure 50 x 45 x 30 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356927 Gainta G101 Universal enclosure 50 x 45 x 30 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




