
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
115 mm
- Width
65 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 65 x 55 mm
- Weight
333 g
- Material properties
Aluminium alloy
- Type
G111
Documents & Downloads
Datasheet
Datasheet 2356932 Gainta G111 Universal enclosure 115 x 65 x 55 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356932 Gainta G111 Universal enclosure 115 x 65 x 55 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




