
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 16.80
-20 %
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
115 mm
- Width
90 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 90 x 55 mm
- Weight
420 g
- Material properties
Aluminium alloy
- Type
G113
Documents & Downloads
Datasheet
Datasheet 2356933 Gainta G113 Universal enclosure 115 x 90 x 55 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356933 Gainta G113 Universal enclosure 115 x 90 x 55 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




