
Total (€ 13.44 / piece)
€ 26.04
-48 %
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium (natural)
- Length
120.5 mm
- Width
120.5 mm
- Height
101.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120.5 x 120.5 x 101.5 mm
- RoHS-compliant
- Weight
900 g
- Material properties
Aluminium alloy
- Type
G137
Documents & Downloads
Datasheet
Datasheet 2356936 Gainta G137 Universal enclosure 120.5 x 120.5 x 101.5 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2356936 Gainta G137 Universal enclosure 120.5 x 120.5 x 101.5 Aluminium Aluminium alloy Aluminium (natural) 1 pc(s)
Description
Hints
Japanese Industry Standard (JIS) ADC-10 Aluminum Alloy
Natural aluminum color




