Technical data
Material | ABS plastic |
---|---|
IP rating | IP65 |
Colour | Dark grey |
Length | 171 mm |
Width | 121 mm |
Height | 55 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 171 x 121 x 55 mm |
Type | G313 |
Weight | 280 g |
Product type | Casing |
---|
GAINTA ABS-CASING GRAY 171X121X55MM
Highlights & Details
- The cover and the floor contain a tongue and groove sealing system with a EPDM seal
- Wall mounting holes and cover mounting screws are outside the sealing area and prevent Thus the penetration of moisture and dust
- Designed to IP65 from IEC 529 (dust and hose proof)
- Internal guide slots for vertical mounting of PCB modules
- Enables the horizontal fixing of PCBs or the connection of Connections with M3X4mm self-tapping screws
- This text is machine translated.
Facts
- ABS (UL94-HB) PLASTIC
- Warranty: 24 months
- Manufacturer: Gainta
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures