GAO 629251 NEOZED fuse Fuse size = D01 16 A
Technical data
Nominal current | 16 A |
---|---|
Nominal current - rounded value | 16 A |
Content | 5 pc(s) |
Fuse size | D01 |
Type | D01/ E-14 |
Nominal voltage (details) | 400 V/AC 250 - 18 V DC |
Nominal current (details) | 16 A |
Size | D01 |
Product type | NEOZED fuse |
Neozed fuse DO1 16 A (5 pcs.)
Facts
- Neozed fuses E14, bag of 5
- Warranty: 24 months
- Manufacturer: GAO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses