GAO Fuse set
The range includes 100 Fuses Type: Diazed D-fuses, NEOZED D0-fuses, NDZ and TNDZ fuses, DL-fuses (former DDR-System).Contents:3 x D01-SE AC 400 V DC 250 V gG brown E14 4A9 x D01-SE AC 400 V DC 250 V gG green E14 6A9 x D01-SE AC 400 V DC 250 V gG RED …
- Warranty: 24 months
- Manufacturer: GAO
The range includes 100 Fuses Type: Diazed D-fuses, NEOZED D0-fuses, NDZ and TNDZ fuses, DL-fuses (former DDR-System).Contents:3 x D01-SE AC 400 V DC 250 V gG brown E14 4A9 x D01-SE AC 400 V DC 250 V gG green E14 6A9 x D01-SE AC 400 V DC 250 V gG RED …
- Warranty: 24 months
- Manufacturer: GAO
Technical data
Content | 1 pc(s) |
---|---|
Product type | Fuse set |
Melt fuse assortment case
The range includes 100 Fuses Type: Diazed D-fuses, NEOZED D0-fuses, NDZ and TNDZ fuses, DL-fuses (former DDR-System).
Contents:
3 x D01-SE AC 400 V DC 250 V gG brown E14 4A
9 x D01-SE AC 400 V DC 250 V gG green E14 6A
9 x D01-SE AC 400 V DC 250 V gG RED E14 10A
9 x D01-SE AC 400 V DC 250 V gG gray E14 16A
6 x D02-SE AC 400 V DC 250 V gG BLUE E18 20A
6 x D02-SE AC 400 V DC 250 V gG YELLOW E18 25A
6 x D02-SE AC 400 V DC 250 V gG black E18 35A
6 x D02-SE AC 400 V DC 250 V gG WHITE E18 50A
6 x D02-SE AC 400 V DC 250 V gG copper E18 63A
6 x DII use AC/DC 500 V E 27 gG 6 A
6 x DII use AC/DC 500V E27 gG 10 A
3 x DII use AC/DC 500V E27 gG 16 A
3 x DII use AC/DC 500V E27 gG 20 A
3 x DII use AC/DC 500V E27 gG 25 A
3 x DIII-Use AC/DC 500 V E 33 gG 35 A
3 x DIII-Use AC/DC 500 V E 33 gG 50 A
3 x DIII-Use AC/DC 500 V E 33 gG 63 A
3 x DL-fuses AC 400 V E 16 gG 6 A
3 x DL-fuses 400V AC gG 10 A
3 x DL-fuses 400V AC gG 16 A
3 x TNDZ-fuses AC/DC 500V E16 TR 6A
3 x TNDZ-fuses AC/DC 500V E16 tr10 A
3 x TNDZ-fuses AC/DC 500V E16 tr16 A
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GAO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses