Technical data
Nominal voltage (details) | 400 V/AC, 250 V DC |
---|---|
Content | 5 pc(s) |
Nominal current - rounded value | 20 A |
Fuse size | D02 |
Nominal current | 20 A |
Nominal current (details) | 20 A |
Size | D02 |
Product type | NEOZED fuse |
Neozed fuse DO2 20 A (5 pieces)
Facts
- Neozed fuses E18, bag of 5
- Warranty: 24 months
- Manufacturer: GAO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB