GAO NEOZED fuse Fuse size = D02 35 A

  • Item no.: 630329
  • EAN: 4016138427295

DO2 NEOZED FUSES 35 A 5-PC SET

  • Warranty: 24 months
  • Manufacturer: GAO
  • Item no.: 630329
  • EAN: 4016138427295

DO2 NEOZED FUSES 35 A 5-PC SET

  • Warranty: 24 months
  • Manufacturer: GAO
Nominal voltage (details) 400 V/AC 250 - 18 V DC
Content 5 pc(s)
Nominal current - rounded value 35 A
Fuse size D02
Nominal current 35 A
Nominal current (details) 35 A
Size D02
Product type NEOZED fuse

Technical data

Nominal voltage (details) 400 V/AC 250 - 18 V DC
Content 5 pc(s)
Nominal current - rounded value 35 A
Fuse size D02
Nominal current 35 A
Nominal current (details) 35 A
Size D02
Product type NEOZED fuse

Frequently bought together

Similar products

See and discover other items from category MCB