GARDENA 00885-20 Backpack sprayer 12 l
The Comfort back sprayer 12 l of gardena is used for spreading of liquid in large quantities and maintenance of plant in large house garden, fruit bushes and vines.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GARDENA
The Comfort back sprayer 12 l of gardena is used for spreading of liquid in large quantities and maintenance of plant in large house garden, fruit bushes and vines.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
- Hose length 1.25 m
- Max. permissible operating temperature 35 °C
- Telescopic spray lance 0.6 m - 1 m
Features | Telescopic spray lance , Shoulder strap |
---|---|
Capacity | 12 l |
Material | Plastic |
Product type | Backpack sprayer |
Documents & Downloads
Comfort back sprayer 12 l
The Comfort back sprayer 12 l of gardena is used for spreading of liquid in large quantities and maintenance of plant in large house garden, fruit bushes and vines.
This text is machine translated.
Highlights & Details
- That's easy on your back form
- Suitable for left-handed and right-handed persons
- Large Action radius
Facts
- Easy to travel pump system.
- Level indicator
- Large feeding tube with a cleaning sieve
- Continuously adjustable spray nozzle
- Trigger locking
- Integrated filter in the aluminum tube
- Spray lance holder
- Warranty: 24 months
- Manufacturer: GARDENA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Tools (Misc.)