The clickUP! With its lighting, Gardena's wind lights provide a cozy atmosphere for evenings in the garden or on the balcony. The garden wind light is part of the lifestyle system for the whole year and can be flexibly connected with the clickUP thanks to the one-click connection! Handle or the clickUP! Combine balcony mounting (each sold separately). With a simple click, both elements are connected and then the connection is extremely stable and free of wobble. The wind light convinces with its elegant design and beautify your garden or balcony. It consists of high-quality materials such as the glass dome or the lid as well as the lower part made of metal. The round shape also protects candles of different sizes from wind and rain and thus from going out. The interior housing holds candles with a diameter of up to 6 cm and a height of up to 8 cm. There they are placed on a height-adjustable plate. The wind light can also be used optimally with commercially available tea lights.
This text is machine translated.