GARDENA 18279-20 Plastic Hose connector 13 mm (1/2") Ø
The set consists of a hose connector for the connection at the hose attachment and a water stop for the hose end. The assignment is made easier by the color scheme – Heller hose catch and dark hose end. Connecting Gardena hose connector to the hose c…
The set consists of a hose connector for the connection at the hose attachment and a water stop for the hose end. The assignment is made easier by the color scheme – Heller hose catch and dark hose end. Connecting Gardena hose connector to the hose c…
Gardena hose connector set 13 mm (1/2") and 15 mm (5/8")
The set consists of a hose connector for the connection at the hose attachment and a water stop for the hose end. The assignment is made easier by the color scheme – Heller hose catch and dark hose end. Connecting Gardena hose connector to the hose connector is quick and easy. At the end of the adapter is the elastic ring, which serves as a protection against damage. The application of the hose connector is easy to handle by the power grip. Thus the accessories have grooved recessed grips, which offer a successful feel. Even with wet hands, it is easy to connect. In addition, the hose adapter is equipped with a specially shaped cap nut, which provides for a high hose holding force. With the water stop, the annoying passage to the water tap is saved when changing the connection device at the end of the hose. As soon as a connection device such as a spray nozzle is removed, the auto-water stop function ensures that the water flow is interrupted immediately and only then re-starts when a new connection device is connected to the hose. Since both parts are even frost-resistant, they can be used all year round.
This text is machine translated.
Highlights & Details
- Hose connector set 13 mm (1/2") and 15 mm (5/8")With integrated water stop functionFrost resistance for year-round and long-lasting use
Facts
- Fast hose connection at the hose connection and at the hose end with integrated water stop function for an easy change of the application devices without extra gear to the water tapVery good hold: High hose holding force through specially shaped cap nut and effortless mounting thanks to innovative power gripGrooved grip recesses made of soft plastic provide for a pleasant and handy handlingFrost resistance for year-round and long-lasting useMade in Germany: Quality from Germany.
Comments
Customer reviews
Similar products
See and discover other items from category Hose Connectors