For deep drilling or shock fountain with narrow pipe diameters from 10 cm is the deep well pump 5500 Inox is the right product. Powerful and noiseless transports them - even permanently submerged - the water from up to 20 feet from the depth, in order, for example, to water your garden. The housing is made of stainless steel and makes it a permanent and safe operation under water. Also otherwise only robust and high quality materials are used: The Filter - also made of stainless steel - prevents the penetration of dirt particles in the pump. In addition, a stand installed in particular in tanks due to the higher of the suction of dirt and sand on the base is significantly reduced. A thermal protection switch protects the low-noise and maintenance-free compressor motor against overload. Powerful carried a power-saving engine the water through a 6-stage pump drive efficient and quiet from up to 20 meters depth in place. Practical: thanks to a 22 meter long connection cable is the pump installed quickly and with a supplied attachment rope enters the pump simply in wet or, if required.
This text is machine translated.