GARDENA Akku BLi-18 09839-20 Tool battery 18 V 2.6 Ah Li-ion
The battery system GARDENA BLi-18 (09839-20) has a charging time of about 4 hours and a battery capacity of 2,6Ah. It adapts to the GARDENA devices Nr. 9823 (trimmer EasyCut Li-18 / 23R), 9825 (trimmer ComfortCut Li-18 / 23R), 9335 (round fan AccuJet…
- Warranty: 24 months
- Manufacturer: GARDENA
The battery system GARDENA BLi-18 (09839-20) has a charging time of about 4 hours and a battery capacity of 2,6Ah. It adapts to the GARDENA devices Nr. 9823 (trimmer EasyCut Li-18 / 23R), 9825 (trimmer ComfortCut Li-18 / 23R), 9335 (round fan AccuJet…
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
- Battery status indication
Type | Akku BLi-18 |
---|---|
Voltage | 18 V |
Capacity | 2.6 Ah |
Technology | Li-ion |
OEM battery type | BLi-18 |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Suitable for | GARDENA |
Product type | Tool battery |
GARDENA system battery BLi-18
The battery system GARDENA BLi-18 (09839-20) has a charging time of about 4 hours and a battery capacity of 2,6Ah. It adapts to the GARDENA devices Nr. 9823 (trimmer EasyCut Li-18 / 23R), 9825 (trimmer ComfortCut Li-18 / 23R), 9335 (round fan AccuJet Li-18), 8877 (hedge trimmer EasyCut Li-18/50 ), 8881 (telescope cordless hedge trimmer THS Li-18/42) and 8866 (telescope high-cutters TCS Li-18/20).
- Warranty: 24 months
- Manufacturer: GARDENA
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries