The Gardena Classic 50 Wall Hose Drum Kit, complete with 20 m hose, system parts and syringe is used for protecting the hose on the wall, but also for mobile use in the garden, because you can remove it. Thanks to the ergonomic handle, it can be worn comfortably. The Gardena Classic wall hose reel 50 set is already fully equipped with a 20 meter long hose of 13 mm (1/2") diameter, a Gardena Classic syringe and all the necessary original Gardena system parts: Two tap pieces, one hose piece and one adapter. This equipment makes it suitable for small to medium-sized gardens. The hose reel can be operated easily with the help of the free-running hand crank. You can also fold the crank handle for space-saving storage. The wall bracket as well as screws, dowels and a mounting instructions for mounting on the wall are included. This makes installation a child's play. The hose connection is angled, so the hose does not bend and always ensures full water flow. The connection axis is mounted in a rotating position and therefore prevents the connection hose from rotating when rolling up and down. The integrated nightstop ensures that nothing drips after transport and after use. Thus, no puddles can form through leaking water and no water is wasted. The side parts of the hose reel are triangular in design with a low center of gravity. This gives the drum a high stability and does not tip over so easily.
This text is machine translated.