GARDENA Flex 01890-20 Irrigation control
With the gardena irrigation control flex can be the watering on balconies, roof terraces or terraces flexibly and easily automatically controlling. The control is battery-operated, is directly connected to the faucet and can be easily via an innovati…
With the gardena irrigation control flex can be the watering on balconies, roof terraces or terraces flexibly and easily automatically controlling. The control is battery-operated, is directly connected to the faucet and can be easily via an innovati…
Irrigation control Flex
With the gardena irrigation control flex can be the watering on balconies, roof terraces or terraces flexibly and easily automatically controlling. The control is battery-operated, is directly connected to the faucet and can be easily via an innovative, outdoor horizontal rotation element for the selection of the data and a confirmation button. A well readable LC-Display shows all settings at a glance. The weather-resistant control unit can be removed. In the irrigation Control Flex are in seconds adjustable watering time periods, so that they are ideal for use with a drip irrigation is suitable. The use in combination with a gardena soil moisture sensor is possible.
This text is machine translated.
Highlights & Details
- Automated and time-saving irrigation
- Simple operation
- Water-saving operation
Facts
- Innovative, outdoor horizontal rotation element
- Well readable LC-Display
- Weather-resistant control unit
- Optional child lock
- Water Now' function for immediate start of the irrigation
- 'Safe stop' technology with battery indicator on display.
Delivery
- Irrigation control Flex
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Irrigation control