GARDENA Liano™ Xtreme 18491-20 10 m 1/2" 1 pc(s) Fabric hose set
The Liano™ Xtreme 10 m textile hose set with tap connector for indoor water taps and storage bag from GARDENA is the ideal complete set for a simple and safe watering on the balcony or terrace. The kit includes the 10 m long Liano™ Xtreme with a diam…
The Liano™ Xtreme 10 m textile hose set with tap connector for indoor water taps and storage bag from GARDENA is the ideal complete set for a simple and safe watering on the balcony or terrace. The kit includes the 10 m long Liano™ Xtreme with a diam…
Liano™ Xtreme textile hose 1/2", 10 m set + indoor adapter + bag - action
The Liano™ Xtreme 10 m textile hose set with tap connector for indoor water taps and storage bag from GARDENA is the ideal complete set for a simple and safe watering on the balcony or terrace. The kit includes the 10 m long Liano™ Xtreme with a diameter of 13 mm (1/2"), a watering nozzle, a Liano™ indoor hose connector with regulating valve, a Liano™ water stop, the tap connector for indoor water taps and the practical storage bag. After a few simple steps, the hose is connected to an indoor tap and it is now possible to safely transport the water from the kitchen or bathroom outside. All components are tight and no water can reach the floor thanks to the hose connector with regulating valve and the water stop. This allows the plants to be poured effortlessly on the balcony or terrace. Residual water from the hose is easily emptied with the help of regulation valve and can therefore be used just as easily. The Liano™ Xtreme delivers outstanding performance thanks to its flexible PVC inner tube. The textile fabric of the innovative outer hose is extremely resistant for this. This makes the hose durable and sensitive surfaces are protected, so that it is optimally suitable for use inside the home. Its high flexibility prevents a bending and a catching on furniture. It is particularly easy to draw and move the water hose, because it has a pleasant feel and a low weight. It is up to 50% lighter than conventional PVC hoses. The high flexibility of the Liano™ Xtreme makes it easier to store the equipment by adapting Ideal to the storage space available. The storage bag with successful design simplifies the transportation of the hose and possesses excellent properties. It is the perfect place to store the Liano™ Xtreme on a shelf or in the garage. The case is fitted with a waterproof floor and the ventilation slot ensures that humidity can escape. The two side pockets provide space for holding hose accessories such as the irrigation nozzle. The heavy-duty hose has a burst pressure of 35 bar. Thanks to UV and frost resistant it can remain outdoors all year round. The Liano™ Xtreme is harmless and therefore free from phthalates (<0.1%) and cadmium, lead and barium (<0.1%). The high quality textile hose Liano™ Xtreme 10 m set with tap connector for indoor taps and storage bag is made in Europe.
This text is machine translated.
Highlights & Details
- Easy to install setIncludes a 10 m Liano™ Xtreme textile hose with a diameter of 13 mm (1/2")Includes irrigation sprinkler, Liano™ indoor hose connector with regulating valve, Liano™ water stop, tap connector for indoor taps and storage bagFor reliable watering of plants on the balcony or terrace
Facts
- Perfectly suitable for connection indoors with regulating valve for a safe use without drippingFlexible hose for easy maneuvering around furniture without kinkingWith pleasant haptics for a comfortable handlingFlexible hose is up to 50% lighter than conventional PVC hosesSpace-saving storage and easy transportation thanks to convenient bag with waterproof bottom, ventilation slot for drying out, 2 side pockets for accommodating accessoriesLiano™ Xtreme textile hose with burst pressure of 35 bar, UV and frost resistant and phthalates free (<0.1%), cadmium, lead and barium free (<0.1%)Made in Europe: Quality from Europe.
Delivery
- With 6 bits. GARDENA system parts
- Control valve
- Spray gun
- Tap connector for indoor water taps 18210
- Liano-storage bag.
Comments
Customer reviews
Similar products
See and discover other items from category Garden & Water Hoses