GARDENA Micro-Drip-System Sprayer nozzle 13 mm (1/2") Ø 13321-20
The 180° spray nozzle from GARDENA is suitable for Ideal comprehensive watering of flower and vegetable beds with a fine spray pattern. The component of the micro-drip system with a range of 2.75 m reliably irrigates a total area of 14 m². The instal…
The 180° spray nozzle from GARDENA is suitable for Ideal comprehensive watering of flower and vegetable beds with a fine spray pattern. The component of the micro-drip system with a range of 2.75 m reliably irrigates a total area of 14 m². The instal…
Micro-Drip-System Spray nozzle 180 Grad - Content: 5 pieces
The 180° spray nozzle from GARDENA is suitable for Ideal comprehensive watering of flower and vegetable beds with a fine spray pattern. The component of the micro-drip system with a range of 2.75 m reliably irrigates a total area of 14 m². The installation is easy and quick: Either with the help of the mounting tool an opening is inserted into the 13 mm pipe or the spray nozzle is inserted into a T-piece for spray nozzles. To grow along with the plants, the separately available extension tube for spray nozzles (Part No. 13326-20) the position of the spray nozzle. This means that higher-growth plants are raining down from above. With the aid of the shut-off valve (Art.-No. 13207-20) the flexibility is extended as it is used to regulate the irrigation or to shut off individual strands of the wiring pipe. Thus, optimal and water-saving irrigation is taken care of. Thanks to the intuitive design, the spray pattern can be seen directly at the spray head, whereby all GARDENA spray nozzles are clearly different from one another. The quality product from GARDENA is impressive due to a made in Germany.
This text is machine translated.
Highlights & Details
- For watering of 180°-surfacesRange of 2.75 m and total area of 14 m²Easy installation on 13 mm wiring ducts5 spray nozzles 180°
Facts
- Includes five spray nozzles for the irrigation of 180° areas, with a range of 2.75 m and a total area of 14 m²Easy installation on 13-mm wiring ducts using either the mounting tool (order no. 13313-20) or in connection with a T-piece for spray nozzles (Art.-No. 13206-20Practical accessories: Extension tube for spray nozzles (Art.-No. 13326-20) for the watering of higher plants by increasing the spray nozzle and shut-off valve (article no. 13207-20) for the continuous regulation of the watering as well as blocking of individual strands of the 13-mm pipeSpray can be clearly visible due to the intuitive designMade in Germany: Quality from Germany.
Delivery
- 5 x spray nozzle 180°.
Comments
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems