GARDENA Sprinkler system Drain cock 02760-20
Within the framework of the gardena sprinkler system prevents the gardena drain valve frost damage to the underground inside a system. This is done by automatic drainage for decommissioning of the plant, the valve opens at a water pressure from below…
- Warranty: 24 months
- Manufacturer: GARDENA
Within the framework of the gardena sprinkler system prevents the gardena drain valve frost damage to the underground inside a system. This is done by automatic drainage for decommissioning of the plant, the valve opens at a water pressure from below…
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
App compatibility | No |
---|---|
Area type | Spot |
Mounting type | below ground |
Series | Sprinkler system |
Irrigation frequency | On demand |
Product type | Drain cock |
Sprinkler system drain valve
Within the framework of the gardena sprinkler system prevents the gardena drain valve frost damage to the underground inside a system. This is done by automatic drainage for decommissioning of the plant, the valve opens at a water pressure from below approx. 0.2 bar in the system. Drainage Valves should be installed at the lowest points of the irrigation system and for the secure drainage into a pack of coarse gravel can be built into washed It has a 3/4" thread.
This text is machine translated.
Highlights & Details
- Installation at the deepest points of the system
- Automatic drainage for decommissioning of the plant
- Mounting on T-piece 25 mm x 3/4" internal thread
- Warranty: 24 months
- Manufacturer: GARDENA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems