Simply clever: With the gardena spiralschlauchbox can be water from the ground pin as power from the socket. And the best is: 10 m spiral hose with classic syringe are with it. The hose is used to clean or pour out of the schlauchbox pulled and after work is done again to store. Your Garden is always clean and tidy - that is clever and extremely convenient. The Spiralschlauchbox is installed and underground via gardena wiring conduits supplied with water. If the spiralschlauchbox straight is not used, the cover for security and a clean and tidy garden. The ball cover disappears when opening on the inside of the spiralschlauchbox and is therefore also no obstacle while mowing the lawn. The Spiral Hose is equipped with a water stop, so that the classic syringe easily and without dripping water, for example, with a shower or a casting rod can be replaced. The Gardena Spiralschlauchbox has a 1" external thread.
This text is machine translated.