
Highlights & Details
Anti-rodent, Indoor LED
- Change frequency prevents the habituation effect
- Built-in LED flash light
- Compact and lightweight
Technical specifications
- Cable length: 1.5 m
- Power consumption 1.5 W
- Product type
Car animal repeller
- Suitable for
Inside/outside
- Use
Marten
- Working principle
Ultrasound
Multi-frequency
- Operating range
50 m²
- Pitch
15 s
- Power supply
230 V / AC
- Factory colour
Black
- Volume
85 dB
- Material
ABS plastic
- Length
130 mm
- Width
70 mm
- Height
30 mm
- Dim
(L x W x H) 130 x 70 x 30 mm
- Frequency
12 - 23 kHz
Documents & Downloads
Datasheet
Datasheet 1696211 Gardigo LED-Firefly-Flash Car animal repeller Working principle Ultrasound, Multi-frequency Operating range 50 m² 1 pc(s
User & Safety Instructions
User & Safety Instructions 1696211 Gardigo LED-Firefly-Flash Car animal repeller Working principle Ultrasound, Multi-frequency Operating range 50 m² 1 pc(s
Conformity certificate
Conformity certificate 1696211 Gardigo LED-Firefly-Flash Car animal repeller Working principle Ultrasound, Multi-frequency Operating range 50 m² 1 pc(s
Description
Simply plug the device plug into the socket and this rodent repellent is ready for use. The different high frequencies are used to sound the environment, was the cause of the sensitive hearing of the martens. The constant light flash of the LED is also disturbing. After some time, this becomes very unpleasant for the martens and they avoid this area.
Martens are nocturnal animals and are flexible in the food intake. Houses, barns in towns and villages and warm places such as garage or motor rooms are among the preferred places of residence of martens where they cause considerable damage.
If you have a rodent on the attic at home, the night quickly becomes the day, the rodents scratch and untie everything that wasn't firmly anchored. Flower pots are emptied and thrown over and the chickens are no longer safe.
Especially in cities where house by house is built and there are few shelter possibilities for martens, these often look for motor rooms as a warm resting place. Rodents cause significant damage to the car in many cases by breaking petrol, brake, hydraulic lines or ignition cables. A marten leaves odor marks on which other martens react aggressively and breaks down cables and wires. Therefore, the problems of broken cables are often encountered when moving to another marten's area or at the border of the area.
Pairing time begins at the end of June. That's why the refourfights reach their peak in May, and the marten men are the most aggressive.
This text is machine translated.
Scope of delivery
- Anti-rodent
- User manual.






