Garmin INSTINCT® 2 SOLAR Smartwatch Grey
DESIGNED FOR OUTDOORThis robust smartwatch is waterproof up to 10 ATM (corresponds to the test pressure in 100 m water depth) and is also thermally resistant and shockproof. In addition, there is a housing made of fiber-reinforced polymer. The disp…
DESIGNED FOR OUTDOORThis robust smartwatch is waterproof up to 10 ATM (corresponds to the test pressure in 100 m water depth) and is also thermally resistant and shockproof. In addition, there is a housing made of fiber-reinforced polymer. The disp…
Garmin INSTINCT® 2 SOLAR SmartWatch Gray
DESIGNED FOR OUTDOORThis robust smartwatch is waterproof up to 10 ATM (corresponds to the test pressure in 100 m water depth) and is also thermally resistant and shockproof. In addition, there is a housing made of fiber-reinforced polymer. The display has been chemically reinforced and is made of scratch-resistant Gorilla® Glass.JUST YOUR STYLEWith rich colors, high-contrast displays and models in different sizes, you can show the world that you're going your own way.INFINITE POWERNever load again in smartwatch mode. Thanks to the latest solar technology, the unbegrenzt1 battery holds in Smartwatch mode. With Power Manager, you can extend battery life even further.MULTI-SATELLITE SUPPORTUse multiple global navigation satellite systems (GPS, GLONASS, and Galileo) to achieve better positioning in more challenging environments than with GPS alone.ABC SENSORSNavigate the next trail with ABC sensors, including an altimeter for elevation data, a barometer for monitoring weather, and an electronic 3-axis compass.TRACBACK™ ROUTINGOn your way back, don't leave anything to chance, but use this feature to navigate back to the starting point on the same route. This way you will never be lost.MESSAGES FROM YOUR SMARTPHONEReceive notifications and alerts directly to the smartwatch when paired with your compatible smartphone.CONNECT IQ™ SHOPDownload custom display designs, add data fields, and download apps and widgets from the Connect IQ Store app to your compatible smartphone.GARMIN PAY™ - PAY CONTACTLESSPay in no time at all - without wallet. If you want to be ready quickly at the checkout, pay contactless with Garmin Pay through participating providers.SAFETY AND TRACKING FUNCTIONSWhen the smartwatch and phone are paired, your live location can be sent to your contacts. This is done either manually or automatically with the integrated Unfallerkennung3 for certain outdoor activities.CALENDAR VIEWOn the calendar page, you can easily see what is planned for the day when the smartwatch is paired with your compatible smartphone.SYNC WITH GARMIN CONNECT™ APPView your health and fitness data centrally in one place. The Garmin Connect app on your compatible smartphone is a popular online community. Members can connect, measure, and share data with others.INTEGRATED SPORTS APPSUse pre-installed activity profiles for running, cycling, swimming, strength training, indoor climbing, Virtual running training, golf, yoga, pilates and more.HIIT TRAININGThis activity profile stores your High-Intensity Interval Training (HIIT) workouts, including AMRAP, EMOM, Tabata, and custom workouts. Set the number of laps, exercise/recovery intervals, and more.VO2MAXTrain smarter with VO2max. The value indicates your expected performance. It even involves performance changes that could be caused by heat or height.DAILY TRAINING PROPOSALSDaily training suggestions provide training instructions that take into account both yourself and your fitness level. The suggestions are based on current data on training load and training status.WOOD SENSORAfter each workout, the recovery time indicates when you are ready for your next hard workout. The training intensity and factors such as stress, daily activities and sleep are included.MTB DYNAMICSSave the details of each tour with mountain bike measurements and special data on grit™ and flow™. This data is used to assess how difficult the trail is and how fluid the driving style is when descending a hill, so you have values that you can exceed next time.WRIST-BASED HEART RATE MONITORReceive calculated Herzfrequenz4 data and alerts if your heart rate is too high or too low during a resting period. Recognize how hard your heart is working in activities.KEEP AN EYE ON STRESSHeart rate variability calculates your stress level, so you can see if you have a quiet, balanced, or strenuous day.SLEEP ANALYSIS WITH SLEEP SCOREGet complete information about your light, deep, and REM sleep. Display all data in a special widget with sleep value and insights.BODY BATTERY™ ENERGY LEVELYour smartwatch continuously measures your heart rate and lets you know when you're ready for your next workout with Body Battery. Oxygen saturation in the blood and the status of your energy level provide the necessary information.PULSE OX SENSORMonitor your blood oxygen saturation with the Pulse Ox Sensor5 and see how the oxygen saturation of your blood changes in height or sleep. Now you can see how well your body absorbs oxygen.FITNESS AGEThis feature uses the chronological age, your high intensity weekly activity, your resting heart rate, and your BMI to calculate whether your body is younger or older than you. You can also get tips on reducing your fitness age.INTENSITY SMINUTSRecord how many minutes you are training at high intensity, when you receive them, and what activity you are doing. Even display them as a data field for time-based activities.MENSTRUAL CYCLE TRACKERUse the Garmin Connect app to record your menstrual cycle or pregnancy. Save symptoms, get training, nutrition, and more
This text is machine translated.
Highlights & Details
- GPS smartwatch in two sizes and trendy colors for your own personal styleExtra power with infinite battery life in smartwatch mode thanks to solar technology*Ready for each activity. The perfect multisport watch for in and outdoorsmart on the go - receive notifications on the watch or pay contactless with Garmin Pay**Fitness and health in view. With heart rate measurement, sleep or stress level analysisBest orientation through multi-satellite reception, route navigation, altimeter and compass
Delivery
- USB charging/sync cable
- Documentation.
Comments
1 depending on model. It is assumed to be a full-day wearing time with a 3-hour outdoor stay at 50,000 lux.2 when paired with your compatible smartphone.3 when paired with a compatible smartphone. Security and tracking requirements and restrictions: Garmin.com/safety4 Fitness tracker accuracy5 This is not a medical device and is not intended for diagnosis or monitoring of disease; see Garmin.com/ataccuracy. Pulse oximetry data is not available in all countries.*On certain models. Prerequisite: Full-day wearing time with 3 hours outdoor stay at 50,000 lux**Garmin Pay only with Instinct 2/2S SolarCustomer reviews
Similar products
See and discover other items from category Wearables