Gear Flon High-performance grease 20 g
Forms a PTFE coating on metal, plastic and wood with extreme lubricating properties. The PTFE molecules form a fixed connection in the micro area of the surface and smooth to the smallest bumps. Friction is reduced by up to 80%. Less friction means l…
Forms a PTFE coating on metal, plastic and wood with extreme lubricating properties. The PTFE molecules form a fixed connection in the micro area of the surface and smooth to the smallest bumps. Friction is reduced by up to 80%. Less friction means l…
GEAR-FLON high-performance grease
Forms a PTFE coating on metal, plastic and wood with extreme lubricating properties. The PTFE molecules form a fixed connection in the micro area of the surface and smooth to the smallest bumps. Friction is reduced by up to 80%. Less friction means less wear and tear. Temperature resistant from deep freezing temperatures up to high plus freezing temperatures.
Even if no fat more visible, forms the protective film a dry lubrication with emergency running properties. Furthermore, you can GEAR-FLON high-performance grease as a long-term preservation with dry surface when not in moving parts. Simply apply and min. 2 hours or overnight. Then wipe off the excess fat Resistant to all external influences, such as moisture (salt) water, hand sweat and, for example, fuel. Rust and Corrosion are prevented, dirt is not liable. A repeated application amplifies the effect.
This text is machine translated.
Highlights & Details
- Extreme lubricating properties
- Up to 80% less friction
Delivery
- Box with 20 g high performance grease.
Comments
Customer reviews
Similar products
See and discover other items from category Model Making Lubricants