Gearmotor 12 V Modelcraft RB350600-0A101R 1:600

  • Item no.: 221936
  • Manufacturer no.: RB350600-0A101R
  • EAN: 4016138077117

Excellently machined, high resistance, quiet, small yet still offering high efficiency. The input and output shafts are offset slightly.

  • Item no.: 221936
  • Manufacturer no.: RB350600-0A101R
  • EAN: 4016138077117

Excellently machined, high resistance, quiet, small yet still offering high efficiency. The input and output shafts are offset slightly.

(Ø) 37 mm
Length 79.5 mm
Max. transmission load 18 kg/cm · permanent 6 kg/cm
Gear reduction 1:600
Nominal voltage 12 V
Max. load current 2.1 A
Gear reduction (details) 600:1
Shaft length 12 mm
Shaft Ø 6 mm
Operating voltage 12 V DC
Peak torque 180 Ncm
Idle speed (nominal) 10 rpm
Load speed 9 rpm
Product type Gearmotor

Technical data

(Ø) 37 mm
Length 79.5 mm
Max. transmission load 18 kg/cm · permanent 6 kg/cm
Gear reduction 1:600
Nominal voltage 12 V
Max. load current 2.1 A
Gear reduction (details) 600:1
Shaft length 12 mm
Shaft Ø 6 mm
Operating voltage 12 V DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Model Making Gearmotors