Technical data
- Storage: L-BOXX
Material | ABS plastic |
---|---|
Weight | 8.4 kg |
Product type | Tool kit |
Starter tool range - in GEDORE L-BOXX® 136, 30-piece
Highlights & Details
- Tools with metric dimensions
- With robust reversible ratchet handle with push button release
- GEDORE L-BOXX® 136 with Easy Click plug system
- This text is machine translated.
Delivery
- Ring spanner No. 1 B, SW 8 10 13 16 17 18 19 22 24 mm
- 1/2" socket wrench insert No. C19, SW 10 12 13 16 17 18 19 22 24 27 mm
- 1/2" Extension No. 1990, 125 mm
- 1/2" reversible ratchet No. 1993 U-10 T
- 3K screwdriver slotted No. 2150, 4 5.5 6.5 mm
- 3K-Screwdriver Cross slot No. 2160 PH 1 2
- Voltage tester slot 4615, 3 mm
- Universal pliers No. 142 10 TSP, 10"
- Multi-pliers No. 8133-180 JC, 180 mm 2K handle
- Kraft side cutter No. 8316-180 JC, 180 mm 2K-grip
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits