Technical data
- Retention: Check tool module for WORKMO or L-BOXX 136
Material | Foam |
---|---|
Length | 314 mm |
Width | 418 mm |
Dim | (L x W) 314 mm x 418 mm |
Weight | 3.45 kg |
Product type | Tool kit |
Tool assortment in CT module for B2 - 22 parts
Highlights & Details
- GEDORE tool range from the workshop routine
- Ideal for large and small maintenance and assembly work
- Suitable for industry, trade, automotive and the ambitious DIY enthusiast
- This text is machine translated.
Delivery
- Ring spanner No. 7, SW 10 12 13 14 15 16 17 18 19 22 24 27 mm
- Ball peen hammer No. 4 E-500, 500 g
- Grains No. 100-12, 120x12x5 mm
- Cotter pin driver No. 119-4 -5 -6 -8, Ø 5 6 8 mm
- Flat chisel no. 97-250, 250 mm
- Cross chisel no. 98-125, 125 mm
- Drift No. 99 12-5 12-8, Ø 5 8 mm
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits