Technical data
- Steel-sheet design with carrying handles;
- GEDORE blue, splash-proof;
- With robust fittings, carrying handles and lid locking in the open position;
- Special lining, with plan compartment and small parts use no. It is 1440;
- Chassis No. 1441 Z please order separately;
- Load capacity: 1440-70-91, -100 Up to 400 kg,-83, without using the drop handles, when lifting static
Dim | (W x H x D) 998 x 320 x 387 mm |
---|---|
Max. load capacity | 400 kg |
Colour | Blue |
Height | 320 mm |
Width | 998 mm |
Depth | 387 mm |
Weight | 24.4 kg |
Product type | Tool box (empty) |
Documents & Downloads
1440-100 - GEDORE - Tool box JUMBO, 320x998x387 mm
Facts
- Sheet steel construction with strong handles (apart from 1440-45, 1440-64)
- In GEDORE blue, waterproof
- Strong joints, handles and stopper to hold the lid open
- Special lining, with document partition and removable tray for small parts ES 1440
- Please order separately transport frame 1441 Z
- 1440-45 without small parts tray
- Supported load 1440-70, -83, -91, -100 up to 400 kg without using the fold-down handles. When lifting, static supporting power of the fold-down handles max. 150 kg
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases