Gedore 1640712 Workshop trolley
Gedore 1640712 1 pc(s)
Gedore 1640712 1 pc(s)
2004 0701 - GEDORE - Tool trolley with 8 drawers
Facts
- Body:
- Dimensions: H 985 x W 775 x D 475 mm
- Working platform in ABS, with 3 compartments for small parts
- Storage compartment with perforated sheet (Euro perforation 10 x 38 mm), two removable drawers for small parts and door on the handle side
- With handle for easy pushing, pulling and turning
- Front side with Euro perforation 10 x 38 mm to fix hooks and tools
- Heel and impact protection for your safety
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Drawers:
- Central locking with cylinder lock
- Wide drawers (W 480 x D 400 mm) fully extendable, removable
- Each drawer and storage compartment with safety locking, single-hand operation
- Ball-bearing guide rails
- Can be individually equipped with lengthwise and crosswise dividers (can be ordered individually)
- Load capacity per drawer 40 kg, bottom heavy-duty drawer 60 kg (apart from 2004 1000)
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue GEDORE High-performance chassis:
- Total load capacity 500 kg
- 2 high-performance wheels on roller bearings (fixed castors Ø 200 mm)
- 2 smooth running wheels on ball bearings (swivel castors Ø 100 mm), both with total brake
- The GEDORE axle construction secures smooth running, manoeuvrability and track-keeping also in case of maximum loads Accessories:
- Length- (LD) and crosswise (CD) dividers from zinc-plated sheet steel Options:
- Can be equipped with GEDORE tool modules (1500 ES/1500 CT)
- Optionally extendable with GEDORE tool chests, rear panels and tool holders
- Further drawer combinations on request
- Special colours and designs available on request
- Delivery without tools and accessories
Comments
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys