Gedore 1640763 Workshop trolley

  • Item no.: 1909539
  • Manufacturer no.: 1640763
  • EAN: 4010886836514

Gedore 1640763 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Item no.: 1909539
  • Manufacturer no.: 1640763
  • EAN: 4010886836514

Gedore 1640763 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
  • Body:
  • Dimensions: H985 x W 775 x T 475 mm
  • Shelf made of ABS plastic with 3 small pockets, 2 boxes trays, 8 screwdrivers dashboard
  • Storage space with perforated plate lining (PERFORATION 10 x 38 mm) and 2 removable small drawers and doors on the handle side
  • Flexible and easy to control by driving Steering Handle
  • Front face side with perforation 10 x 38 mm for fixing of hooks and tools
  • Security through the heel impact protection for persons and environment protection and edges
  • Drawers:
  • Central locking with cylinder lock
  • Width drawers (B480 x T400 mm) with full extension, removable
  • Safety lock per drawer and storage compartment, single-handed operation
  • Ball-bearing guide rails
  • Individual configuration by longitudinal and cross dividers (also available individually)
  • Load capacity per drawer 40 kg, lower heavy load tray 60 kg (not with no. 2004 1000)
  • GEDORE high-performance chassis:
  • Total load capacity 500 kg
  • 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm)
  • 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total locking device
  • GEDORE axle construction provides even at maximum load: smooth running, agility, and track
  • Accessories:
  • Length-wise (LT) and cross dividers (QT) made of galvanised steel sheet (also available individually)
  • Options:
  • Optimally can be fitted by GEDORE tool modules (No. 1500 ES/1500 CT)
  • Can be expanded by GEDORE attachment chests, rear walls and tool holder
  • Other drawers variants on request
  • Special colors and designs on request
  • Supplied without tools and accessories
Content 1 pc(s)
Height 985 mm
Width 775 mm
Product type Workshop trolley

Technical data

  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
  • Body:
  • Dimensions: H985 x W 775 x T 475 mm
  • Shelf made of ABS plastic with 3 small pockets, 2 boxes trays, 8 screwdrivers dashboard
  • Storage space with perforated plate lining (PERFORATION 10 x 38 mm) and 2 removable small drawers and doors on the handle side
  • Flexible and easy to control by driving Steering Handle
  • Front face side with perforation 10 x 38 mm for fixing of hooks and tools
  • Security through the heel impact protection for persons and environment protection and edges
  • Drawers:
  • Central locking with cylinder lock
  • Width drawers (B480 x T400 mm) with full extension, removable
  • Safety lock per drawer and storage compartment, single-handed operation
  • Ball-bearing guide rails
  • Individual configuration by longitudinal and cross dividers (also available individually)
  • Load capacity per drawer 40 kg, lower heavy load tray 60 kg (not with no. 2004 1000)
  • GEDORE high-performance chassis:
  • Total load capacity 500 kg
  • 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm)
  • 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total locking device
  • GEDORE axle construction provides even at maximum load: smooth running, agility, and track
  • Accessories:
  • Length-wise (LT) and cross dividers (QT) made of galvanised steel sheet (also available individually)
  • Options:
  • Optimally can be fitted by GEDORE tool modules (No. 1500 ES/1500 CT)
  • Can be expanded by GEDORE attachment chests, rear walls and tool holder
  • Other drawers variants on request
  • Special colors and designs on request
  • Supplied without tools and accessories
Content 1 pc(s)
Height 985 mm
Width 775 mm
Product type Workshop trolley

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Workshop Trolleys