Technical data
- Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
- Body:
- Dimensions: H985 x W 775 x T 475 mm
- Shelf made of ABS plastic with 3 small pockets, 2 boxes trays, 8 screwdrivers dashboard
- Flexible and easy to control by driving Steering Handle
- Side panels with perforation 10 x 38 mm for fixing of hooks and tools
- Security through the heel impact protection for persons and environment protection and edges
- Drawers:
- Central locking with cylinder lock
- Safety lock per drawer, single-handed operation
- Ball-bearing guide rails
- Individual configuration by longitudinal and cross dividers (also available individually)
- Load capacity per drawer 40 kg, lower heavy load tray 60 kg
- GEDORE high-performance chassis:
- Total load capacity 500 kg
- 2 rollers GEDORE high-performance wheels (rollers diameter 200 mm)
- 2 ball-bearing GEDORE smooth running wheels (steering wheels Ø 125 mm), both with total locking device
- GEDORE axle construction provides even at maximum load: smooth running, agility, and track
- Accessories:
- Length-wise (LT) and cross dividers (QT) made of galvanised steel sheet (also available individually)
- Options:
- Optimally can be fitted by GEDORE tool modules (No. 1500 ES/1500 CT or 2005 CT)
- Can be expanded by GEDORE attachment chests, rear walls and tool holder
- Other drawers variants on request
- Special colors and designs on request
- Supplied without tools and accessories
Dim | (W x H) 775 mm x 985 mm |
---|---|
Content | 1 pc(s) |
Height | 985 mm |
Width | 775 mm |
Product type | Workshop trolley |
Documents & Downloads
2005 0511 - GEDORE - Trolley with 7 drawers
Facts
- Body:
- Dimensions: H 985 x W 775 x D 475 mm
- Working platform in ABS, with 3 compartments for small parts
- With handle for easy pushing, pulling and turning
- Side walls with Euro perforation 10 x 38 mm to fix hooks and tools
- Heel and impact protection for your safety
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Drawers:
- Central locking with cylinder lock
- Wide drawers (W 640 x D 400 mm) fully extendable, removable
- Each drawer with safety locking, single-hand operation
- Ball-bearing guide rails
- Can be individually equipped with lengthwise and crosswise dividers (can be ordered individually)
- Load capacity per drawer 40 kg, bottom heavy-duty drawer 60 kg
- Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue GEDORE High-performance chassis:
- Total load capacity 500 kg
- 2 high-performance wheels on roller bearings (fixed castors Ø 200 mm)
- 2 smooth running wheels on ball bearings (swivel castors Ø 125 mm), both with total brake
- The GEDORE axle construction secures smooth running, manoeuvrability and track-keeping also in case of maximum loads Accessories:
- Length- (LD) and crosswise (CD) dividers from zinc-plated sheet steel Options:
- Can be equipped with GEDORE tool modules (1500 ES/1500 CT or 2005 CT)
- Optionally extendable with GEDORE tool chests, rear panels and tool holders
- Further drawer combinations on request
- Special colours and designs available on request
- Delivery without tools and accessories
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys