Technical data
- Suitable for perforated sheets with square holes 10 x 38 mm
Dim | (L x W) 65 mm x 27 mm |
---|---|
Weight | 68 g |
Colour | Metal |
Length | 65 mm |
Width | 27 mm |
Material | Metal (galvanized) |
Product type | Tool holder |
Documents & Downloads
1500 H 31 - GEDORE - Round holder
Facts
- Suitable for perforated panels with square perforation 10 x 38 mm
- Zinc-plated
- Delivery without tools
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pegboards