Gedore 2008629 1500 H 33-60 - GEDORE - Tube holder 60 mm (L x W x H) 74 x 58 x 67 mm

  • Item no.: 1906778
  • Manufacturer no.: 2008629
  • EAN: 4010886877357

Gedore 2008629 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Item no.: 1906778
  • Manufacturer no.: 2008629
  • EAN: 4010886877357

Gedore 2008629 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Ring Diameter: 60 mm
Dim (L x W x H) 74 x 58 x 67 mm
Weight 114 g
Height 67 mm
Length 74 mm
Width 58 mm
Product type Pipe holder

Technical data

  • Ring Diameter: 60 mm
Dim (L x W x H) 74 x 58 x 67 mm
Weight 114 g
Height 67 mm
Length 74 mm
Width 58 mm
Product type Pipe holder

Frequently bought together

Similar products

See and discover other items from category Pegboards