Gedore 2658208 Trades people Tool box (+ tools) 36-piece (L x W x H) 442 x 357 x 151 mm
Fitted L-Boxx with Check-Tool insert for quick check of completeness. Particularly suitable for electricians. A selection of essential tools for on-site use.
- Warranty: 24 months
- Manufacturer: Gedore
Fitted L-Boxx with Check-Tool insert for quick check of completeness. Particularly suitable for electricians. A selection of essential tools for on-site use.
- Warranty: 24 months
- Manufacturer: Gedore
Documents & Downloads
L-Boxx with assortment 36 pcs.
Fitted L-Boxx with Check-Tool insert for quick check of completeness. Particularly suitable for electricians. A selection of essential tools for on-site use.
Facts
- L-Boxx made of impact-proof and shock-proof ABS plastic
- Splash-proof
- Easy Click System.
Delivery
- Adjustable single-ended open ring spanner (8")
- Allen key set (1.3-10 mm, 10 pcs)
- Rotband-Plus ball-peen hammer (500 g, hickory handle)
- Octagonal chisel (250 x16 mm)
- Adjustable pliers (10", 15 settings)
- Square electrician's chisel (250 x10 x 7 mm)
- VDE wire cutter (160 mm)
- VDE round nose pliers (200 mm)
- VDE cable stripper (160 mm)
- VDE round nose pliers (200 mm)
- VDE cable cutter (200 mm)
- Wire cutter
- VDE screwdriver set (7 pcs, slot 2.5 - 6.5 mm; Phillips PH 0 - PH 2)
- Elektro switchboard key
- Wooden folding rule (2 m)
- Voltage tester (6-1000 V)
- Multifunction pliers (180 mm)
- Electrical tape (10 m)
- Voltage tester (220-250 V, 3 mm slot drive)
- Trowel (60 mm)
- Automatic cable stripper
- L-Boxx No. 136.
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases