Technical data
- Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue
- Body:
- Dimensions: H1045 x B785 x T 510 mm
- Working platform with cover made of PP plastic with frontal flattening and roll protection edge, as well as small additional drawers
- Flexible and easy to control by driving Steering Handle
- Side panels with perforation 10 x 38 mm for fixing of hooks and tools
- Lateral Rounding-minimising the impact edges
- Body welded, self-supporting and torsion-resistant
- Drawers:
- Single pull-out lock prevents the opening of more than a drawer, single-handed operation
- Central locking with cylinder lock
- 7 Width drawers (B640 x T400) with full extension
- Ball-bearing guide rails
- 20 kg load capacity per drawer
- GEDORE chassis:
- Total load capacity 400 kg
- 4 ball-bearing smooth running wheels (steering wheels Ø 125 mm) with filament protection, one with total locking device
- Even at high load: smooth running, agility, and track
- Options:
- Optimally can be fitted by GEDORE tool modules (No. 1500, 1500, 2005 CT CT, TS-147, TS-190, TS-308).
- Individual configuration by longitudinal and cross dividers (also available individually)
- Special colors and designs on request
- Supplied without tools
- Supplied without tools and accessories
Dim | (W x H) 785 mm x 1045 mm |
---|---|
Content | 1 pc(s) |
Height | 1045 mm |
Width | 785 mm |
Product type | Workshop trolley |
Documents & Downloads
WSL-L7 - GEDORE - Tool trolley workster smartline
Facts
- Body:
- Dimensions: H 1045 x W 785 x D 510 mm
- Working platform with PP top with front flattening, anti-roll safety edge and small additional trays
- With handle for easy pushing, pulling and turning
- Side walls with Euro perforation 10 x 38 mm to fix hooks and tools
- Sides rounded off a minimum of abutting edges
- Welded sheet steel construction, torsionally rigid, to take high loadings
- Sheet steel, corrosion resistant and scratch-proof powder-coated Drawers:
- Individual blocking only one drawer can be open at a time, single-hand operation
- Central locking with cylinder lock
- 7 wide drawers (W 640 x D 400 mm) fully extendable
- Ball-bearing guide rails
- Load capacity per drawer 20 kg
- Sheet steel, corrosion resistant and scratch-proof powder-coated GEDORE Chassis:
- Total load capacity 400 kg
- 4 smooth running wheels on ball bearings (swivel castors Ø 125 mm), one with total brake
- Even with maximum loads: still smooth running, manoeuvrable and keeps to the track Options:
- Can be equipped with GEDORE tool modules (1500 ES, 1500 CT, 2005 CT, TS-147, TS-190, TS-308)
- Can be individually equipped with lengthwise and crosswise dividers
- Special colours and designs available on request
- Delivery without tools and accessories
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Workshop Trolleys